Brady White Label Roll, 38.1 mm Width, 250 Per Pack Qty

Get a bulk buy discount

Add 15 more to save $38.40

View bulk pricing options

Subtotal (1 unit)*

$103.91

(exc. GST)

$114.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$103.91-
15 - 49$101.35$38.40
50 +$98.71$260.00

*price indicative

RS Stock No.:
134-7107
Mfr. Part No.:
PTL-31-423
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Roll

Label Width

38.1mm

Label Quantity

250Per Pack

Background Colour

White

Laminated

No

Material

Polyester

Compatible Printers

BMP61, BMP71 (with Media Adapter), M611

Standards/Approvals

RoHS, UL (UL969), Halogen Free, CSA Accepted, ISO 9001:2015, REACH

Brady B-423 White Polyester Material Label


The BRADYBONDZ B-423 Glossy polyester thermal transfer labels can be used for component identification, barcoding, asset and inventory tracking

Polyester Material

Glossy finish

Note

B-423 is not recommended for low surface energy surfaces such as polyethylene and polypropylene

Standards

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy