Brady B-498 White Label, 25.40mm Width, 6.99mm Height, 750 Qty
- RS Stock No.:
- 284-5820
- Mfr. Part No.:
- M6-15-498
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-5820
- Mfr. Part No.:
- M6-15-498
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Height | 6.99mm | |
| Label Width | 25.40mm | |
| Label Quantity | 750 | |
| Background Colour | White | |
| Series | B-498 | |
| Material | Vinyl Cloth | |
| Standards Met | UL | |
| Works With Printer Models | M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Height 6.99mm | ||
Label Width 25.40mm | ||
Label Quantity 750 | ||
Background Colour White | ||
Series B-498 | ||
Material Vinyl Cloth | ||
Standards Met UL | ||
Works With Printer Models M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter) | ||
- COO (Country of Origin):
- MX
Repositionable Multi-Purpose Vinyl Cloth Labels for M610, M611, BMP61, M710 (with media adapter) and BMP71 (with media adapter)
The adhesive and cloth backing offers excellent holding power, yet allow for clean removal and repositioning
Sticks to any clean, dry surface
Specially formulated topcoat for excellent print quality
Semi-gloss finish for crisp, clean look
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R6210 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R6200 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Sticks to any clean, dry surface
Specially formulated topcoat for excellent print quality
Semi-gloss finish for crisp, clean look
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R6210 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R6200 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Related links
- Brady B-427 Brown 25.40mm Width 250 Qty
- Brady B-427 Green 25.40mm Width 250 Qty
- Brady B-498 Repositionable Vinyl White Cable Labels 1 Qty
- Brady B-423 Polyester White Label Roll 5.08mm Height, 750 Qty
- Brady B-427 Self-laminating Vinyl Blue/Transparent Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Orange 38.10mm Width 100 Qty
- Brady B-439 Red Label 1 Qty
- Brady B-427 Self-laminating Vinyl Transparent/White Label Roll 62.23mm Height, 1 Qty
