Brady on White Label, 5.08 mm Length, 16.51 mm Width, 5.08 mm Label Length, 16.51 mm Label Width

Subtotal (1 reel of 750 units)*

$115.80

(exc. GST)

$127.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$115.80$0.154

*price indicative

RS Stock No.:
284-5840
Mfr. Part No.:
M6-9-423
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Tape Width

16.51mm

Compatible Printers

BMP61

Background Colour

White

Tape Length

5.08mm

Label Width

16.51mm

Label Length

5.08mm

Number of Labels per Roll

750

Standards/Approvals

RoHS

COO (Country of Origin):
MX

Harsh Environment Multi-Purpose Polyester Labels for M610, M611, BMP61, M710 (with media adapter) and BMP71 (with media adapter)


Glossy white finish with permanent acrylic is thermal transfer printable

UL approved;CSA accepted

Meets requirements of a halogen-free material per DIN VDE 0472 part 815

Service temperature of -94 to 230° F (-70 to 110° C)

Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

A ribbon is required to print this material. Use Part Number M61-R6010 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R6000 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy