HellermannTyton Blue White Print Cable Labels, 65 mm Width, 190 Per Pack Qty, 65 mm
- RS Stock No.:
- 124-9463
- Mfr. Part No.:
- 556-26500 TTAGMC11BEX65S-PO/MET-BU
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 190 units)*
$327.10
(exc. GST)
$359.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 01 December 2026
- Plus 7 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | $327.10 | $1.722 |
| 15 - 49 | $321.38 | $1.691 |
| 50 + | $307.16 | $1.617 |
*price indicative
- RS Stock No.:
- 124-9463
- Mfr. Part No.:
- 556-26500 TTAGMC11BEX65S-PO/MET-BU
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 65mm | |
| Label Quantity | 190Per Pack | |
| Label Length | 65mm | |
| Background Colour | Blue | |
| Print Colour | White | |
| Material | Polyolefin | |
| Compatible Printers | TT430, TT4000+ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 65mm | ||
Label Quantity 190Per Pack | ||
Label Length 65mm | ||
Background Colour Blue | ||
Print Colour White | ||
Material Polyolefin | ||
Compatible Printers TT430, TT4000+ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
HellermannTyton TTAGMC Series Cable Labels, Metal, Polyolefin, Blue Background - 556-26500 TTAGMC11BEX65S-PO/MET-BU
This cable label by HellermannTyton is designed for identifying wire, cable bundles, and equipment in various industries, including food and pharmaceutical, where detectable material is essential. The cable label has dimensions of 11mm label height and 65mm label width.
Features & Benefits
• Designed for use in identifying wire and cable bundles with exceptional chemical resistance
• Perforated format with fastening slots for securing ties efficiently
• Non-burning material with high-temperature resistance
• Available in blue and can be customised in length, width, and colour upon request
Applications
• Ideal for automation, electronics, electrical, and mechanical industries
• Used for cable marking, wire labelling, and cable identification in various applications
Can it withstand high temperatures?
The cable labels are designed with high-temperature resistance, making them suitable for use in extreme heat conditions.
Will it be suitable for identifying cable bundles in the food industry?
Yes, the cable labels are ideal for use in the food industry where detectable material is necessary for safety and compliance.
Is it available in other colours apart from blue?
While the standard colour is blue, custom lengths, widths, and colours are available upon request to meet specific needs.
Does it meet ELV compliance standards?
Yes, the cable labels meet ELV compliance standards, ensuring quality and safety in various applications.
Related links
- HellermannTyton Blue White Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Blue White Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Blue Blue Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton White White Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Yellow Yellow Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Green Green Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Red Red Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Blue Black Print Cable Labels 120 Per Pack Qty, 100 mm
