HellermannTyton Blue White Print Cable Labels, 65 mm Width, 190 Per Pack Qty, 65 mm
- RS Stock No.:
- 124-9465
- Mfr. Part No.:
- 556-26502 TTAGMC15BEX65S-PO/MET-BU
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 120 units)*
$361.44
(exc. GST)
$397.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | $361.44 | $3.012 |
| 15 - 49 | $355.10 | $2.959 |
| 50 + | $339.40 | $2.828 |
*price indicative
- RS Stock No.:
- 124-9465
- Mfr. Part No.:
- 556-26502 TTAGMC15BEX65S-PO/MET-BU
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 65mm | |
| Label Quantity | 190Per Pack | |
| Background Colour | Blue | |
| Label Length | 65mm | |
| Print Colour | White | |
| Material | Polyolefin | |
| Compatible Printers | TT430, TT4000+ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 65mm | ||
Label Quantity 190Per Pack | ||
Background Colour Blue | ||
Label Length 65mm | ||
Print Colour White | ||
Material Polyolefin | ||
Compatible Printers TT430, TT4000+ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
HellermannTyton TTAGMC Series Cable Labels, Polyolefin, Blue Background - 556-26502 TTAGMC15BEX65S-PO/MET-BU
This cable labelling solution from HellermannTyton offers durable and versatile options for identifying wire, cable bundles, and equipment in various industries. Designed for use in demanding environments, the Polyolefin cable labels are resistant to chemicals and high temperatures, making them ideal for applications where reliability is paramount.
Features & Benefits
• Made from Polyolefin material for durability and longevity
• Blue background colour for easy identification
• Suitable for use in a wide temperature range, from -40°C to +85°C
• ELV Compliant, ensuring safety and quality standards are met
• Perfect for labelling wire, cable bundles, and equipment in food and pharmaceutical settings
• Can be used with TT4000+ and TT430 printers for easy customization
• Designed for identifying wire and cable bundles in a variety of sizes
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Perfect for labelling wire, cable bundles, and equipment in food and pharmaceutical settings
• Can be used with TT4000+ and TT430 printers for easy customization
• Designed for identifying wire and cable bundles in a variety of sizes
Can it withstand extreme temperatures?
This cable labelling solution is specifically designed to operate in temperatures ranging from -40°C to +85°C, making it suitable for challenging environments.
Will it resist chemicals?
Yes, these Polyolefin cable labels have chemical-resistant properties, ensuring longevity and readability in various industrial settings.
Can it be used with specific printers?
These labels are compatible with TT4000+ and TT430 printers, offering flexibility and ease of use for customization.
Related links
- HellermannTyton Blue White Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Blue White Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Blue Blue Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton White White Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Yellow Yellow Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Green Green Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Red Red Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Blue Black Print Cable Labels 120 Per Pack Qty, 100 mm
