Phoenix Contact White Label Roll, 2.4 mm Width, 3000 Per Roll Qty, 25.4 mm
- RS Stock No.:
- 519-766
- Mfr. Part No.:
- 0830814
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,186.14
(exc. GST)
$1,304.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 13 January 2027
Units | Per unit |
|---|---|
| 1 + | $1,186.14 |
*price indicative
- RS Stock No.:
- 519-766
- Mfr. Part No.:
- 0830814
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 2.4mm | |
| Label Quantity | 3000Per Roll | |
| Label Length | 25.4mm | |
| Background Colour | White | |
| Laminated | Yes | |
| Material | Polyethylene | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN ISO 2409:2013, EU RoHS, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ANSI/UL 969-2018:03, ISO 175:2010, REACH, DIN EN 60068-2-11:2000-02 | |
| Compatible Printers | THERMOMARK ROLL 2.0, THERMOMARK X1.2, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 2.4mm | ||
Label Quantity 3000Per Roll | ||
Label Length 25.4mm | ||
Background Colour White | ||
Laminated Yes | ||
Material Polyethylene | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN ISO 2409:2013, EU RoHS, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ANSI/UL 969-2018:03, ISO 175:2010, REACH, DIN EN 60068-2-11:2000-02 | ||
Compatible Printers THERMOMARK ROLL 2.0, THERMOMARK X1.2, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D) | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0497394
- Mfr. Part No. 0830815
- RS Stock No. 0521222
- Mfr. Part No. 1199660
- RS Stock No. 0519817
- Mfr. Part No. 0802684
- RS Stock No. 0497302
- Mfr. Part No. 1096330
Related links
- Phoenix Contact Yellow Label Roll 3000 Per Roll Qty, 25.4 mm
- Phoenix Contact White Label Roll 5800 Per Roll Qty, 25.4 mm
- Phoenix Contact White Label Roll 3000 Per Roll Qty, 15 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 25.4 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 25.4 mm
- Phoenix Contact White Label Roll 2500 Per Roll Qty, 12.7 mm
- Phoenix Contact White Label Roll 4000 Per Roll Qty, 38.1 mm
- Phoenix Contact White Label Roll 2750 Per Roll Qty, 57.2 mm











