Phoenix Contact White Label Roll, 25.4 mm Width, 4000 Per Roll Qty, 38.1 mm
- RS Stock No.:
- 521-225
- Mfr. Part No.:
- 1199675
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,635.66
(exc. GST)
$1,799.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,635.66 |
*price indicative
- RS Stock No.:
- 521-225
- Mfr. Part No.:
- 1199675
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 25.4mm | |
| Label Quantity | 4000Per Roll | |
| Label Length | 38.1mm | |
| Background Colour | White | |
| Laminated | Yes | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | ANSI/UL 969 2018:03, DIN EN 61010 1 (VDE 0411 1), EN ISO 1518 1:2023, ISO 175:2010, DIN EN 62208 (VDE 0660 511):2012 06 (in parts), DIN EN ISO 2409:2020 12, cULus ID: MH67185Vol1sec1, DIN EN 60068 2 11:2000 02, IEC 60068 2 2:2007 07, DIN EN 60068 2 30:2006 06, DIN EN 61010 1 (VDE 0411 01):2020 03, EN ISO 22479:2022 06, DIN EN ISO 4892 2:2021 11 | |
| Compatible Printers | THERMOMARK E.300 (D)/600 (D), THERMOMARK E.WRAP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 25.4mm | ||
Label Quantity 4000Per Roll | ||
Label Length 38.1mm | ||
Background Colour White | ||
Laminated Yes | ||
Material Polyvinyl Chloride | ||
Standards/Approvals ANSI/UL 969 2018:03, DIN EN 61010 1 (VDE 0411 1), EN ISO 1518 1:2023, ISO 175:2010, DIN EN 62208 (VDE 0660 511):2012 06 (in parts), DIN EN ISO 2409:2020 12, cULus ID: MH67185Vol1sec1, DIN EN 60068 2 11:2000 02, IEC 60068 2 2:2007 07, DIN EN 60068 2 30:2006 06, DIN EN 61010 1 (VDE 0411 01):2020 03, EN ISO 22479:2022 06, DIN EN ISO 4892 2:2021 11 | ||
Compatible Printers THERMOMARK E.300 (D)/600 (D), THERMOMARK E.WRAP | ||
- COO (Country of Origin):
- FR
Related links
- Phoenix Contact White Label Roll 4000 Per Roll Qty, 38.1 mm
- Phoenix Contact White Label Roll 2500 Per Roll Qty, 12.7 mm
- Phoenix Contact White Label Roll 2750 Per Roll Qty, 57.2 mm
- Phoenix Contact White Label Roll 5800 Per Roll Qty, 25.4 mm
- Phoenix Contact White Label Roll 4000 Per Roll Qty, 7 mm
- HellermannTyton White Label Roll 7500 Per Roll Qty, 9.53 mm
- Brady White Label Roll 1000 Per Roll Qty
- HellermannTyton White Label Roll 7500 Per Roll Qty, 12.7 mm
