Phoenix Contact Yellow Label Roll, 51 mm Width, 1000 Per Roll Qty, 25 mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
498-266
Mfr. Part No.:
0803999
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Roll

Label Width

51mm

Label Quantity

1000Per Roll

Label Length

25mm

Background Colour

Yellow

Material

Polyester

Standards/Approvals

DIN 50018:2013-05, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06, REACH, EU RoHS, ISO 175:2010, DIN EN ISO 1518-1:2019-10, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 2409:2013

Compatible Printers

THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK E.300 (D)/600 (D), THERMOMARK X1.2, THERMOMARK ROLL

COO (Country of Origin):
DE
The Phoenix Contact EML-HA (51X25)R YE is an innovative device marking solution designed for identifying equipment in control cabinets and systems. With a focus on adhesion and durability, this label is crafted for rough surfaces, ensuring reliable performance in challenging environments. Its distinctive yellow colour not only enhances visibility but also offers excellent resistance to solvents, scratches, and mechanical influences. This product stands out by providing a custom-marking service to meet specific user requirements. Ideal for electronics and industrial applications, the EML-HA represents an essential tool for efficient, long-lasting labelling.

Self-adhesive design ensures strong bonding even on rough surfaces

Designed for thermal transfer printing, compatible with various marking technologies

Excellent resistance to solvents, making it suitable for demanding conditions

Manufactured from halogen and silicone-free materials for enhanced environmental compliance

Offers a shelf life of two years when stored properly

Environmentally tested and meets rigorous wipe resistance standards

Custom-marking services available to fulfil specific identification needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy