Phoenix Contact Yellow Label Roll, 12.7 mm Width, 5000 Per Roll Qty, 19 mm
- RS Stock No.:
- 517-976
- Mfr. Part No.:
- 0830813
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-976
- Mfr. Part No.:
- 0830813
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 12.7mm | |
| Label Quantity | 5000Per Roll | |
| Label Length | 19mm | |
| Background Colour | Yellow | |
| Laminated | Yes | |
| Material | Polyethylene | |
| Compatible Printers | THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK E.300 (D)/600 (D), THERMOMARK X1.2, THERMOMARK ROLL X1 | |
| Standards/Approvals | EU RoHS, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-01):2020-03, ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, REACH, DIN 50018:2013-05, ANSI/UL 969-2018:03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 12.7mm | ||
Label Quantity 5000Per Roll | ||
Label Length 19mm | ||
Background Colour Yellow | ||
Laminated Yes | ||
Material Polyethylene | ||
Compatible Printers THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK E.300 (D)/600 (D), THERMOMARK X1.2, THERMOMARK ROLL X1 | ||
Standards/Approvals EU RoHS, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-01):2020-03, ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, REACH, DIN 50018:2013-05, ANSI/UL 969-2018:03 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact wire-wrap label is a versatile solution designed for efficient conductor marking. Engineered with high-quality materials, it ensures durability and reliability in various indoor applications. The roll features an adhesive backing, allowing for easy installation and securely defining the positioning of labels. Ideal for those in need of flexible labelling options, the wrap-around design helps maintain the slim profile of cables, making it suitable for spaces like cable ducts. With a resistance to dirt and abrasion, it promotes longevity while enhancing the aesthetic of your installations. The product's exceptional thermal transfer technology allows it to be used with a range of labelling systems, catering to diverse operational requirements in the electrical sector. Its simple application and robust construction position it as an essential component for low-diameter cables and cylindrical objects.
High resistance to dirt and abrasion ensures lasting performance
Adhesive system provides reliable label positioning
Designed to fit a broad diameter range for versatility
Protective foil shields the labels from contaminants
Cables maintain a slim profile, facilitating smooth passage through ducts
Halogen-free material promotes safer installations
Related links
- Phoenix Contact Yellow Label Roll 7000 Per Roll Qty, 31.75 mm
- Phoenix Contact White Label Roll 5000 Per Roll Qty, 19 mm
- Phoenix Contact Yellow Label Roll 5000 Per Roll Qty, 4 mm
- Brady White White Print Label Roll 2500 Per Roll Qty
- Phoenix Contact White Label Roll 4000 Per Roll Qty, 38.1 mm
- Brady White White Print Label Roll 750 Per Pack Qty, 12.7 mm
- HellermannTyton White Label Roll 15000 Per Pack Qty
- Phoenix Contact Yellow Label 2500 Per Roll Qty, 12.7 mm
