Phoenix Contact Yellow Label Roll, 40 m Width, 1 Per Roll Qty, 40 m

Subtotal (1 unit)*

$1,561.74

(exc. GST)

$1,717.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,561.74

*price indicative

RS Stock No.:
484-131
Mfr. Part No.:
0804648
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Roll

Label Width

40m

Label Quantity

1Per Roll

Label Length

40m

Background Colour

Yellow

Material

Polyester

Compatible Printers

THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL 2.0, THERMOMARK E.300 (D)/600 (D)

Standards/Approvals

ANSI/UL 969-2018:03, REACH, ISO 175:2010, EU RoHS, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
PL
The Phoenix Contact Innovative label designed for rough surfaces, ideal for various applications in controller and control cabinet construction. This self adhesive device marker showcases exceptional bonding strength, making it suitable for textured and low-energy surfaces. Crafted from durable polyester, it ensures high resistance against solvents and mechanical wear when used with the appropriate ink ribbon. Complete with comprehensive user documentation, the product guarantees reliable identification and labelling for even the most demanding environments.

Self adhesive design facilitates easy application on uneven surfaces

Highly resistant to solvents extends the life of the labels under tough conditions

Custom marking services available to tailor labels according to specific requirements

Environmentally friendly materials ensure compliance with industry standards

Tested for durability against various environmental challenges including UV exposure and weathering

Suitable for a wide range of identification technologies which ensuring versatility in application

Fast and reliable delivery ensures that you receive your labels when you need them

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy