Phoenix Contact Yellow Label Roll, 50 mm Width, 500 Per Roll Qty, 26 mm
- RS Stock No.:
- 497-761
- Mfr. Part No.:
- 0800054
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$557.82
(exc. GST)
$613.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 20 January 2027
Units | Per unit |
|---|---|
| 1 + | $557.82 |
*price indicative
- RS Stock No.:
- 497-761
- Mfr. Part No.:
- 0800054
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 50mm | |
| Label Quantity | 500Per Roll | |
| Background Colour | Yellow | |
| Label Length | 26mm | |
| Material | Polyester | |
| Compatible Printers | THERMOMARK ROLL, THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL 2.0, THERMOMARK ROLL X1 | |
| Standards/Approvals | DIN EN ISO 2409:2013, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03, ISO 175:2010, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 1518-1:2019-10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 50mm | ||
Label Quantity 500Per Roll | ||
Background Colour Yellow | ||
Label Length 26mm | ||
Material Polyester | ||
Compatible Printers THERMOMARK ROLL, THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL 2.0, THERMOMARK ROLL X1 | ||
Standards/Approvals DIN EN ISO 2409:2013, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03, ISO 175:2010, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 1518-1:2019-10 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact White Label Roll 500 Per Roll Qty, 26 mm
- Phoenix Contact Pastel Turquoise Label Roll 500 Per Roll Qty, 26 mm
- Phoenix Contact Yellow Label Roll 500 Per Roll Qty, 46 mm
- Phoenix Contact Yellow Label Roll 500 Per Roll Qty, 152.4 mm
- Phoenix Contact Yellow Label Roll 500 Per Roll Qty, 8 mm
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 40000 mm
- Phoenix Contact Yellow Label Roll 7000 Per Roll Qty, 31.75 mm
- Phoenix Contact Yellow Label Roll 1000 Per Roll Qty, 25 mm
