Phoenix Contact Yellow Label Roll, 60 mm Width, 250 Per Roll Qty, 30 mm
- RS Stock No.:
- 497-301
- Mfr. Part No.:
- 1096324
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,230.92
(exc. GST)
$1,354.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 February 2027
Units | Per unit |
|---|---|
| 1 + | $1,230.92 |
*price indicative
- RS Stock No.:
- 497-301
- Mfr. Part No.:
- 1096324
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 60mm | |
| Label Quantity | 250Per Roll | |
| Label Length | 30mm | |
| Background Colour | Yellow | |
| Material | Polyester | |
| Standards/Approvals | ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1) | |
| Compatible Printers | THERMOMARK E.300 (D)/600 (D), THERMOMARK X1.2, THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 60mm | ||
Label Quantity 250Per Roll | ||
Label Length 30mm | ||
Background Colour Yellow | ||
Material Polyester | ||
Standards/Approvals ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1) | ||
Compatible Printers THERMOMARK E.300 (D)/600 (D), THERMOMARK X1.2, THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 210 mm
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 40 m
- Phoenix Contact Silver Label Roll 250 Per Roll Qty, 30 mm
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 40000 mm
- Phoenix Contact Yellow Label Roll 7000 Per Roll Qty, 31.75 mm
- Phoenix Contact Yellow Label Roll 500 Per Roll Qty, 152.4 mm
- Phoenix Contact Yellow Label Roll 2100 Per Roll Qty, 36.5 mm
- Phoenix Contact Yellow Label Roll 900 Per Roll Qty, 95.25 mm
