Phoenix Contact Yellow Label Roll, 60 mm Width, 1 Per Roll Qty, 40 m

Subtotal (1 unit)*

$716.44

(exc. GST)

$788.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$716.44

*price indicative

RS Stock No.:
498-276
Mfr. Part No.:
0804543
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Roll

Label Width

60mm

Label Quantity

1Per Roll

Background Colour

Yellow

Label Length

40m

Material

Polyester

Compatible Printers

THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK E.300 (D)/600 (D)

Standards/Approvals

ISO 175:2010, EU RoHS, DIN EN 62208 (VDE 0660-511):2012-06, REACH, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03

COO (Country of Origin):
PL
The Phoenix Contact EML (60XE)R YE - Label is an innovative device marking solution designed for reliable identification across diverse equipment types in system and control cabinet building. Engineered with self-adhesive polyester material, this label offers excellent durability and resistance to various environmental factors. Whether used in challenging industrial settings or everyday applications, it ensures clear and long-lasting marking, enhancing organisation and efficiency within your workspace. With its compatibility for thermal transfer printing and a variety of formats, the label stands out as a versatile option for custom designs, addressing the unique labelling needs of professionals.

Combines high durability with effective adhesive properties for reliable attachment

Offers extensive colour options for tailored labelling solutions

Can be customised to suit specific marking requirements, enhancing usability

Designed to withstand a range of environmental conditions, ensuring longevity

Meets rigorous standards for wipe resistance, protecting markings from wear

Lightweight design enhances ease of use without compromising quality

Fulfils stringent EU compliance for reduced environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy