Phoenix Contact Silver Label Roll, 60 mm Width, 250 Per Roll Qty, 30 mm
- RS Stock No.:
- 493-357
- Mfr. Part No.:
- 0801729
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,199.72
(exc. GST)
$1,319.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,199.72 |
*price indicative
- RS Stock No.:
- 493-357
- Mfr. Part No.:
- 0801729
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 60mm | |
| Label Quantity | 250Per Roll | |
| Label Length | 30mm | |
| Background Colour | Silver | |
| Material | Polyester | |
| Standards/Approvals | DIN 50018:2013-05, REACH, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts), IEC 61010-1:2010-06, ISO 4892-2:2013-03, EU RoHS | |
| Compatible Printers | THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL 2.0, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK X1.2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 60mm | ||
Label Quantity 250Per Roll | ||
Label Length 30mm | ||
Background Colour Silver | ||
Material Polyester | ||
Standards/Approvals DIN 50018:2013-05, REACH, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts), IEC 61010-1:2010-06, ISO 4892-2:2013-03, EU RoHS | ||
Compatible Printers THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL 2.0, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK X1.2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Self adhesive label marker is expertly designed for clear and efficient identification of electrical components, devices, and buttons. Offering exceptional quality visuals, the product ensures long-lasting legibility, making it an essential tool for any professional setting. Its thermal transfer technology allows for quick and cost-effective printing, while its robust materials guarantee resistance to solvents and mechanical stress, ensuring durability even in challenging conditions. Custom labelling services are available to meet specific user requirements, providing flexibility and personalization for any project. With an impressive performance in various environmental tests, this marker is not just a product but a trustworthy companion for precision and clarity in identification tasks.
The product is manufactured from high quality polyester for enhanced durability
A unique adhesive mount ensures easy application on various surfaces
The labels are resistant to UV light which ensuring longevity outdoors
Each roll contains 250 individual labels allowing for extensive use
The product complies with RoHS standards for environmental safety
Specialized testing ensures resistance to water and solvents maintaining label clarity in all conditions
Custom labelling options are available to suit diverse client needs
Related links
- Phoenix Contact Yellow Label Roll 250 Per Roll Qty, 30 mm
- Phoenix Contact Silver Label Roll 500 Per Roll Qty, 15 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 30 mm
- Phoenix Contact Silver Label Roll 250 Per Roll Qty, 50 mm
- Phoenix Contact Silver Label Roll 250 Per Roll Qty, 32 mm
- Phoenix Contact Silver Label Roll 500 Per Roll Qty, 40 mm
- HellermannTyton Silver Label Roll 500 Per Pack Qty
- Siemens White White Print Label 7000 Per Roll Qty, 30 mm
