Brady on Light Grey Label Printer Tape, 50.8 mm Width, 50.8 mm Label Length, 25.4 mm Label Width

This image is representative of the product range

Subtotal (1 unit)*

$787.08

(exc. GST)

$865.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$787.08

*price indicative

RS Stock No.:
561-889
Mfr. Part No.:
THT-17-486-3
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

50.8mm

Product Type

Label Printer Tape

Compatible Printers

PR Plus, THT 76 mm Core Printers, IP Series, i7100, BBP81, i5100, i7500

Background Colour

Light Grey

Laminated

Yes

Label Width

25.4mm

Label Length

50.8mm

Number of Labels per Roll

3000

Standards/Approvals

CSA Accepted, UL Recognised

RoHS Status: Exempt

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy