Brady Monocoloured on White Label Printer Label, 50.8 mm Width, 25.4 mm Label Length, 50.8 mm Label Width
- RS Stock No.:
- 567-196
- Mfr. Part No.:
- THT-17-424-3
- Brand:
- Brady
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$128.84
(exc. GST)
$141.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $128.84 | $0.043 |
*price indicative
- RS Stock No.:
- 567-196
- Mfr. Part No.:
- THT-17-424-3
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 50.8mm | |
| Product Type | Label Printer Label | |
| Compatible Printers | i5100, BBP81, PR Plus, i7500, IP Series, i7100, THT 76 mm Core Printers | |
| Background Colour | White | |
| Print Colour | Monocoloured | |
| Label Width | 50.8mm | |
| Label Length | 25.4mm | |
| Number of Labels per Roll | 3000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 50.8mm | ||
Product Type Label Printer Label | ||
Compatible Printers i5100, BBP81, PR Plus, i7500, IP Series, i7100, THT 76 mm Core Printers | ||
Background Colour White | ||
Print Colour Monocoloured | ||
Label Width 50.8mm | ||
Label Length 25.4mm | ||
Number of Labels per Roll 3000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE

IP/BBP11 Labelling
For use with Thermal Transfer Printers
Industrial labels for creating rating plates and other identification labels
Designed to withstand the harshest of environments (except for the paper labels)
Recognised by Industry Standards
Related links
- Brady Monocoloured on White Label Printer Label 25.4 mm Label Length, 50.8 mm Label Width
- Brady on Light Grey Label Printer Tape 50.8 mm Label Length, 25.4 mm Label Width
- Brady on White Label Printer Tape 50.8 mm Label Length, 25.4 mm Label Width
- Brady Monocoloured on White Label Roll 8.51 mm Label Length, 50.8 mm Label Width
- Brady Black on White 50.8 mm Length 50.8 mm Label Length, 25.4 mm Label Width
- Brady Black on Light Grey 50.8 mm Length 50.8 mm Label Length, 25.4 mm Label Width
- Brady Black on White Label Printer Tape 380 mm Label Length, 50.8 mm Label Width
- Brady Black on Yellow Cable Labels 50.8 mm Width, 50.8 mm Label Width
