Brady Black on White, Black Label, 50.8 mm Length, 25.4 mm Width, 50.8 mm Label Length, 25.4 mm Label Width
- RS Stock No.:
- 284-5658
- Mfr. Part No.:
- M4-60-483
- Brand:
- Brady
Subtotal (1 box of 140 units)*
$175.99
(exc. GST)
$193.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $175.99 | $1.257 |
*price indicative
- RS Stock No.:
- 284-5658
- Mfr. Part No.:
- M4-60-483
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 25.4mm | |
| Product Type | Label | |
| Compatible Printers | BMP41, BMP51, BMP53, M410, M510, M511 | |
| Background Colour | White, Black | |
| Print Colour | Black | |
| Tape Length | 50.8mm | |
| Label Width | 25.4mm | |
| Label Length | 50.8mm | |
| Number of Labels per Roll | 140 | |
| Standards/Approvals | CSA Accepted, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 25.4mm | ||
Product Type Label | ||
Compatible Printers BMP41, BMP51, BMP53, M410, M510, M511 | ||
Background Colour White, Black | ||
Print Colour Black | ||
Tape Length 50.8mm | ||
Label Width 25.4mm | ||
Label Length 50.8mm | ||
Number of Labels per Roll 140 | ||
Standards/Approvals CSA Accepted, UL Recognised | ||
- COO (Country of Origin):
- MX
M410/BMP41/M510/BMP51/BMP53/M511 Label Printer Labels
Versatile — Perfect for general identification and marking powder-coated and smooth plastic surfaces
Durable — Resistant to abrasions, extreme temperatures and solvents such as fuel, oil and water
Adhesive — Made with a permanent rubber-based adhesive that secures tightly to flat textured metals and smooth plastics alike
Certified — UL Recognised to UL969, CSA accepted, RoHS Compliant to 2011/65/EU (Pass 2015/863)
For material specific performance and properties, please refer to the Technical Data Sheet (TDS)
Related links
- Brady Black on Light Grey 50.8 mm Length 50.8 mm Label Length, 25.4 mm Label Width
- Brady on Light Grey Label Printer Tape 50.8 mm Label Length, 25.4 mm Label Width
- Brady on White Label Printer Tape 50.8 mm Label Length, 25.4 mm Label Width
- Brady Black on Black 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width
- Brady Black on White 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width
- Brady White on White 57.15 mm Length 57.15 mm Label Length, 25.4 mm Label Width
- Brady Black on Transparent Label 25.4 mm Width 25.4 mm Label Width
- Brady Black on Black 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width
