Brady Black on White Label Printer Tape, 50.8 mm Width, 38.10 mm Label Length, 50.8 mm Label Width
- RS Stock No.:
- 270-6263
- Mfr. Part No.:
- M6-107-427
- Brand:
- Brady
Subtotal (1 box of 100 units)*
$196.07
(exc. GST)
$215.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $196.07 | $1.961 |
*price indicative
- RS Stock No.:
- 270-6263
- Mfr. Part No.:
- M6-107-427
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 50.8mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | Yes | |
| Label Width | 50.8mm | |
| Label Length | 38.10mm | |
| Number of Labels per Roll | 100 | |
| Standards/Approvals | UL969 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 50.8mm | ||
Product Type Label Printer Tape | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
Background Colour White | ||
Print Colour Black | ||
Laminated Yes | ||
Label Width 50.8mm | ||
Label Length 38.10mm | ||
Number of Labels per Roll 100 | ||
Standards/Approvals UL969 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Brady Vinyl Labels is a 1.5 in H x 2 in W size labels used for M6 M7 printers. The self laminating vinyl material is excellent for wire and cable identification. Designed with a clear protective layer to cover the printed text, B 427 material provides superb protection from abrasion, oil, water, dirt, solvents and excess handling.
UL approved
White printable zone
Self laminating and wrap around format
Durable and permanent acrylic adhesive
Translucent over laminating area to protect text
Self-Laminating Vinyl (B-427) is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing.
Provided in a self-laminated format with a white printable zone and translucent overlaminating area to protect text
Durable, permanent acrylic adhesive has outstanding water and oil resistance
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
A ribbon is required to print this material. Use Part Number M61-R4310for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers.
Related links
- Brady on Light Grey Label Printer Tape 50.8 mm Label Length, 25.4 mm Label Width
- Brady on White Label Printer Tape 50.8 mm Label Length, 25.4 mm Label Width
- Brady Black on White Label Printer Tape 101.60 mm Label Length, 38.1 mm Label Width
- Brady Black on White Label Printer Tape 38.10 mm Label Length, 38.1 mm Label Width
- Brady Black on White Label Printer Tape 80 mm Label Length, 49.23 mm Label Width
- Brady Black on White Label Printer Tape 25 mm Label Length, 12.7 mm Label Width
- Brady Black on White Label Printer Tape 152.40 mm Label Length, 38.1 mm Label Width
- Brady Black on White Label Printer Tape 64 mm Label Length, 25.4 mm Label Width
