Brady on White Label Printer Tape, 25.4 mm Width, 25.4 mm Label Length, 12.7 mm Label Width

This image is representative of the product range

Subtotal (1 unit)*

$521.44

(exc. GST)

$573.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$521.44

*price indicative

RS Stock No.:
561-805
Mfr. Part No.:
THT-5-422-10
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer Tape

Tape Width

25.4mm

Compatible Printers

i7500, PR Plus, BBP81, THT 76 mm Core Printers, i5100, IP Series, i7100

Background Colour

White

Laminated

Yes

Label Width

12.7mm

Label Length

25.4mm

Number of Labels per Roll

10000

Standards/Approvals

CSA Accepted, UL Recognised

RoHS Status: Exempt

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy