Brady on Silver Label Printer Tape, 91.4 m Length, 101.6 mm Width, 91.4 m Label Length, 101.6 mm Label Width
- RS Stock No.:
- 561-883
- Mfr. Part No.:
- THT-107-486
- Brand:
- Brady
This image is representative of the product range
Subtotal (1 unit)*
$1,746.88
(exc. GST)
$1,921.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,746.88 |
*price indicative
- RS Stock No.:
- 561-883
- Mfr. Part No.:
- THT-107-486
- Brand:
- Brady
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 101.6mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | 300MVP Plus, 600XPlusII, BBP81, IP300, 200MVP Plus, 2461, IP600, 6441, T300, 300XPlusII, 1344, 3481, 1244, T200, 360XPlusII | |
| Background Colour | Silver | |
| Laminated | Yes | |
| Tape Length | 91.4m | |
| Label Width | 101.6mm | |
| Label Length | 91.4m | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 101.6mm | ||
Product Type Label Printer Tape | ||
Compatible Printers 300MVP Plus, 600XPlusII, BBP81, IP300, 200MVP Plus, 2461, IP600, 6441, T300, 300XPlusII, 1344, 3481, 1244, T200, 360XPlusII | ||
Background Colour Silver | ||
Laminated Yes | ||
Tape Length 91.4m | ||
Label Width 101.6mm | ||
Label Length 91.4m | ||
Standards/Approvals UL, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Brady Black on Transparent Label 25.4 mm Width 25.4 mm Label Width
- Brady on White Label Printer Tape 101.6 mm Width
- Brady on Light Grey Label Printer Tape 50.8 mm Label Length, 25.4 mm Label Width
- Brady Black on Transparent Label 38.1 mm Width 38.1 mm Label Width
- Brady Monocoloured on White Label Printer Label 25.4 mm Label Length, 50.8 mm Label Width
- Brady on White Label Printer Tape 25.4 mm Label Length, 12.7 mm Label Width
- Brady on White Label Printer Tape 50.8 mm Label Length, 25.4 mm Label Width
- Brady S3700-QWERTY-EU Label Printer EU
