Phoenix Contact on White Label Printer Tape, 9 mm Length, 13 mm Width, 9 mm Label Length, 13 mm Label Width

Subtotal (1 unit)*

$1,533.78

(exc. GST)

$1,687.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,533.78

*price indicative

RS Stock No.:
517-546
Mfr. Part No.:
1764329
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Tape Width

13mm

Product Type

Label Printer Tape

Compatible Printers

THERMOMARK ROLL, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600

Background Colour

White

Tape Length

9mm

Label Width

13mm

Label Length

9mm

Number of Labels per Roll

2500

Standards/Approvals

DIN EN ISO 4892-2:2021-11 (following), DIN EN 61010-1 (VDE 0411-01):2020-03, EU RoHS, EU REACH

COO (Country of Origin):
PL
The Phoenix Contact Self-adhesive label product is engineered for precision in marking electrical components, devices, and buttons. Crafted from high-quality polyester, it not only guarantees visual appeal but also robust durability, making it suitable for a wide array of applications. Designed with ease of use in mind, this product comes in a roll of 2500 labels, ensuring that you have an ample supply for all your marking needs. Enhanced with advanced thermal transfer technology, it works seamlessly with compatible roll printers, providing quick and cost-effective solutions. With a fine balance of functionality and design, it caters to both professional and personal projects, offering reliable identification for any scenario.

Labels maintain high-quality visuals matching engraved options.

Custom labelling services are available to meet specific project requirements.

Optimised for use in varied ambient temperatures ranging from -40 °C to 120 °C.

The product adheres to stringent environmental compliance standards.

Available in a classic white colour that suits diverse applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy