Phoenix Contact White on White Label Printer Kit, 25.4 mm Width, 25 mm Label Length, 13 mm Label Width

Subtotal (1 unit)*

$1,631.48

(exc. GST)

$1,794.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,631.48

*price indicative

RS Stock No.:
226-4369
Mfr. Part No.:
1148837
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Tape Width

25.4mm

Product Type

Label Printer Kit

Compatible Printers

THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLL, THERMOMARK S1.1, THERMOMARK ROLL 2.0

Background Colour

White

Print Colour

White

Label Width

13mm

Label Length

25mm

Number of Labels per Roll

5000

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix contact WML series white cable marker label roll can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK S1.1.

Adhesive mounting

Lettering field size of 25mm x 13mm

High-quality marking created by the thermal transfer printer

Resistant to solvents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy