Dymo Black, Blue, Red on White Label Printer Tape, 3 m Length, 9 mm Width, 3 m Label Length, 9 mm Label Width
- RS Stock No.:
- 272-2768
- Distrelec Article No.:
- 301-85-330
- Mfr. Part No.:
- S0847750
- Brand:
- Dymo
Subtotal (1 unit)*
$29.96
(exc. GST)
$32.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 6 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.96 |
*price indicative
- RS Stock No.:
- 272-2768
- Distrelec Article No.:
- 301-85-330
- Mfr. Part No.:
- S0847750
- Brand:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Tape Width | 9mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | Dymo Junior and Omega Embossers | |
| Background Colour | White | |
| Print Colour | Black, Blue, Red | |
| Laminated | No | |
| Tape Length | 3m | |
| Label Width | 9mm | |
| Label Length | 3m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Tape Width 9mm | ||
Product Type Label Printer Tape | ||
Compatible Printers Dymo Junior and Omega Embossers | ||
Background Colour White | ||
Print Colour Black, Blue, Red | ||
Laminated No | ||
Tape Length 3m | ||
Label Width 9mm | ||
Label Length 3m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
The Dymo Omega Embosser easily reload labels with the cassette doors soft touch grip. It makes labelling easy with an intuitive turn and click system.
No batteries needed
Durable construction for extra long life
Related links
- Dymo Black on Orange Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo White on Black Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo Black on Clear Label Printer Tape 9 mm Width
- Dymo White on Red Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo Black on White Label Printer Tape 9 mm Width
- Dymo Black on Green Label Printer Tape 9 mm Width
- Dymo Black on Red Label Printer Tape 9 mm Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 9 mm Width, 9 mm Label Width
