DYMO INDUSTRIAL Black on White Label Printer Tape, 5.5 m Length, 9 mm Width, 9 mm Label Width

This image is representative of the product range

Subtotal (1 unit)*

$54.61

(exc. GST)

$60.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.61

*price indicative

RS Stock No.:
764-5865
Mfr. Part No.:
18482
Brand:
DYMO INDUSTRIAL
Find similar products by selecting one or more attributes.
Select all

Brand

DYMO INDUSTRIAL

Tape Width

9mm

Product Type

Label Printer Tape

Compatible Printers

Rhino 4200 Rhino 5200 Rhino 6000

Background Colour

White

Print Colour

Black

Laminated

No

Tape Length

5.5m

Label Width

9mm

Standards/Approvals

UL, RoHS, REACH

COO (Country of Origin):
BE

DYMO Polyester Tape


Polyester tapes have very good adhesion to textured or rough surfaces, and extended heat resistance. An ideal choice for panels, racks, shelves, bins, tools and equipment

DYMO Label Printers and Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy