Brady Black on White Heat Shrink Labels, 12.7 mm Width, 13 mm Label Length, 12.7 mm Label Width

Subtotal (1 box of 5000 units)*

$1,669.85

(exc. GST)

$1,836.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,669.85$0.334

*price indicative

RS Stock No.:
270-6317
Mfr. Part No.:
BM-094-1-342-2
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

12.7mm

Product Type

Heat Shrink Labels

Compatible Printers

BMP61, BMP71, M610, M611, M710

Background Colour

White

Print Colour

Black

Laminated

No

Label Width

12.7mm

Label Length

13mm

Number of Labels per Roll

5000

Standards/Approvals

SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531, UL Recognised to UL224

RoHS Status: Exempt

COO (Country of Origin):
US
The Brady PermaSleeve Marker is a white colour heat shrink wire and cable labels has 12.70 mm W x 4.62 mm H dimensions used for BMP61, BMP71, M610, M611, M710 printers. This label is designed for rigorous wire marking applications. PermaSleeve heat shrink polyolefin labels combine speed, ease of use and permanence to create high quality labelling. It is a chemical resistant, fuel and oil resistant and self extinguishing.

Superior aesthetics

UL Recognized to UL 224

Extreme temperature and UV resistance

Used to improved printer and material communication

Maximum insulation protection and permanent identification

PermaSleeve® PS Heat-Shrink Polyolefin (B-342) wire marking sleeves combine speed, ease of use, and permanence to create long-lasting, high quality identification.

3:1 heat shrinkable sleeve fit snugly around wires for maximum insulation protection and permanent identification

Fade-resistant and smudge-proof for superior aesthetic appearance

Cold resistant and flame-retardant with an operating temperature of -67°F to 275°F (-55°C to 135°C)

Meets SAE-AMS-DTL-23053/5C (Class 1), SAE-AS-81531, MIL-STD-202;RoHS Compliant;and UL Recognized

Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

A ribbon is required to print this material. Use Part Number M61-R4310for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy