DYMO INDUSTRIAL Black on White Label Printer Tape, 1.5 m Length, 9 mm Width, 9 mm Label Width
- RS Stock No.:
- 764-5859
- Mfr. Part No.:
- 18053
- Brand:
- DYMO INDUSTRIAL
Subtotal (1 unit)*
$183.15
(exc. GST)
$201.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 99 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.15 |
*price indicative
- RS Stock No.:
- 764-5859
- Mfr. Part No.:
- 18053
- Brand:
- DYMO INDUSTRIAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DYMO INDUSTRIAL | |
| Tape Width | 9mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | Rhino 4200 Rhino 5200 Rhino 6000 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 1.5m | |
| Label Width | 9mm | |
| Standards/Approvals | RoHS, REACH, UL | |
| Select all | ||
|---|---|---|
Brand DYMO INDUSTRIAL | ||
Tape Width 9mm | ||
Product Type Label Printer Tape | ||
Compatible Printers Rhino 4200 Rhino 5200 Rhino 6000 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 1.5m | ||
Label Width 9mm | ||
Standards/Approvals RoHS, REACH, UL | ||
- COO (Country of Origin):
- BE
DYMO Heat Shrink Tubing
DYMO heat shrink is typically used for cable marking. Pressure fit (no adhesive required) makes it particularly resistant to moisture, humidity and chemicals
Length: 1.5m
Colour: White
Material: Polyolefin
Dymo Heat Shrink Tubing
Note
Heat Shrinkable Tubing for use in the PL100, PL200, PL300 Printers
Standards
MIL-DTL-23053/5 classes 1 and 3
Related links
- DYMO INDUSTRIAL Black on White Label Printer Tape 12 mm Width, 12 mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 19 mm Width, 19 mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 9 mm Width, 9 mm Label Width
- Dymo Black Red on White Label Printer Tape 9 mm Width 9 mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 24 mm Width, 24 mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 19 mm Width, 19 mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 12 mm Width, 12 mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 24 mm Width, 24 mm Label Width
