HellermannTyton 556-00161 TT822OUT8 110MM-PET-SR Silver Label Printer Ribbon, 50.8 mm Width

Subtotal (1 unit)*

$426.32

(exc. GST)

$468.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$426.32

*price indicative

RS Stock No.:
225-9748
Mfr. Part No.:
556-00161 TT822OUT8 110MM-PET-SR
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Label Printer Ribbon

Compatible Printers

TLS 2200, TLS-PC LINK

Print Colour

Silver

Ribbon Length

22.86m

Ribbon Width

50.8mm

Material

Polyester

Standards/Approvals

UNSPSC, RoHS

COO (Country of Origin):
US
The HellermannTyton TT series thermal transfer ribbon for adhesive labels has width of 110 mm. The thermal transfer print technology is based on heating up certain dots in the print head. This transfers the ink very precisely from the ribbon onto the surface of the printed material.

Thermal transfer ribbons for highest quality and performance of printed labels

Ribbons are specifically designed to maximise print performance for the recommended material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy