EUROSTAT Royal Blue Unisex Reusable Lab Coat
- RS Stock No.:
- 173-819
- Mfr. Part No.:
- 51-100-3030
- Brand:
- EUROSTAT
Subtotal (1 unit)*
$55.63
(exc. GST)
$61.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.63 |
*price indicative
- RS Stock No.:
- 173-819
- Mfr. Part No.:
- 51-100-3030
- Brand:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | Lab Coat | |
| Colour | Royal Blue | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| EN 61340-5-1 Compliant | Yes | |
| Number of Pockets | 3 | |
| Standards/Approvals | IEC 61340-5-1 and IEC 61340-4-9 | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type Lab Coat | ||
Colour Royal Blue | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
EN 61340-5-1 Compliant Yes | ||
Number of Pockets 3 | ||
Standards/Approvals IEC 61340-5-1 and IEC 61340-4-9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The EUROSTAT Lab Coat is crafted from a blend of 33% cotton, 63% polyester, and 4% conductive grid, featuring a 4x4 mm grid design. Weighing 115 g/m², it offers durability while maintaining its electrical properties for up to 100 washes at 40°C, in accordance with IEC 61340 5 0 standards. The coat is equipped with metal copper snap fasteners, surface plated with chrome, ensuring both functionality and style.
1 chest pocket
2 side pockets
IEC 61340 5 1 and IEC 61340 4 9 compliant
Related links
- EUROSTAT Royal Blue Unisex Reusable Lab Coat
- EUROSTAT Light Blue Unisex Reusable Lab Coat
- Portwest Royal Blue Unisex Reusable Lab Coat XS
- EUROSTAT Green Unisex Reusable Lab Coat
- EUROSTAT White Unisex Reusable Lab Coat
- Portwest Blue Unisex Reusable Lab Coat M
- MOLINEL Blue Unisex Reusable Lab Coat L
- MOLINEL Blue Unisex Reusable Lab Coat S












