MOLINEL Blue Unisex Lab Coat S Reusable
- RS Stock No.:
- 146-3684
- Mfr. Part No.:
- 0891 0405 115 / T1
- Brand:
- MOLINEL
Subtotal (1 unit)*
$62.90
(exc. GST)
$69.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.90 |
*price indicative
- RS Stock No.:
- 146-3684
- Mfr. Part No.:
- 0891 0405 115 / T1
- Brand:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Colour | Blue | |
| Product Type | Lab Coat | |
| Size | S | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Closure Type | Stud | |
| Material | Cotton | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Colour Blue | ||
Product Type Lab Coat | ||
Size S | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Closure Type Stud | ||
Material Cotton | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
Related links
- MOLINEL White Unisex Reusable Lab Coat S
- MOLINEL Blue Unisex Reusable Lab Coat M
- MOLINEL Blue Unisex Reusable Lab Coat 2XL
- MOLINEL Blue Unisex Reusable Lab Coat L
- MOLINEL Blue Unisex Reusable Lab Coat XL
- MOLINEL White Unisex Reusable Lab Coat L
- MOLINEL White Unisex Reusable Lab Coat M
- MOLINEL White Unisex Reusable Lab Coat XL
