EUROSTAT Royal Blue Unisex Reusable Lab Coat

Subtotal (1 unit)*

$55.50

(exc. GST)

$61.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.50

*price indicative

RS Stock No.:
173-813
Mfr. Part No.:
51-100-3010
Brand:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Colour

Royal Blue

Product Type

Lab Coat

Reusable/Disposable

Reusable

Gender

Unisex

EN 61340-5-1 Compliant

Yes

Number of Pockets

3

Standards/Approvals

IEC 61340-5-1 and IEC 61340-4-9

RoHS Status: Exempt

COO (Country of Origin):
TR
The EUROSTAT Lab Coat is crafted from a blend of 33% cotton, 63% polyester, and 4% conductive grid, featuring a 4x4 mm grid design. Weighing 115 g/m², it offers durability while maintaining its electrical properties for up to 100 washes at 40°C, in accordance with IEC 61340 5 0 standards. The coat is equipped with metal copper snap fasteners, surface plated with chrome, ensuring both functionality and style.

1 chest pocket

2 side pockets

IEC 61340 5 1 and IEC 61340 4 9 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy