Aten 4 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- RS Stock No.:
- 285-4479
- Distrelec Article No.:
- 125-87-387
- Mfr. Part No.:
- CS1944DP
- Brand:
- Aten
Subtotal (1 unit)*
$2,006.04
(exc. GST)
$2,206.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,006.04 |
*price indicative
- RS Stock No.:
- 285-4479
- Distrelec Article No.:
- 125-87-387
- Mfr. Part No.:
- CS1944DP
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | DisplayPort | |
| Number of Ports | 4 | |
| Supported Number of Displays | 2 | |
| Number of Video Outputs | 10 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Standards/Approvals | No | |
| Width | 156.6mm | |
| Depth | 335mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Video Connection Type DisplayPort | ||
Number of Ports 4 | ||
Supported Number of Displays 2 | ||
Number of Video Outputs 10 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Standards/Approvals No | ||
Width 156.6mm | ||
Depth 335mm | ||
Height 44mm | ||
- COO (Country of Origin):
- TH
The Aten Desktop KVM switch helps organize your desktop. Especially when managing a multimedia workstation at a large organization, it provides you with instant access to two or four computers, all through a single USB keyboard, USB mouse and two DisplayPort monitors.
Superior video quality
Firmware upgradable
Power on detection
Multilingual keyboard mapping
Related links
- Aten 4 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 8 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 3 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 13 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 4 Port 2 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
