Aten 8 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- RS Stock No.:
- 285-7297
- Distrelec Article No.:
- 301-84-687
- Mfr. Part No.:
- CS1942DP-AT-G
- Brand:
- Aten
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7297
- Distrelec Article No.:
- 301-84-687
- Mfr. Part No.:
- CS1942DP-AT-G
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | DisplayPort | |
| Number of Ports | 8 | |
| Supported Number of Displays | 2 | |
| Number of Video Outputs | 4 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Height | 44mm | |
| Depth | 335mm | |
| Standards/Approvals | HDCP | |
| Width | 156.6mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Video Connection Type DisplayPort | ||
Number of Ports 8 | ||
Supported Number of Displays 2 | ||
Number of Video Outputs 4 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Height 44mm | ||
Depth 335mm | ||
Standards/Approvals HDCP | ||
Width 156.6mm | ||
- COO (Country of Origin):
- TW
The KVM switch is a versatile solution for organizing your desktop and managing a multimedia workstation at a large organization. With instant access to two computers through a single USB keyboard, USB mouse, and two DisplayPort monitors, this switch enhances productivity and efficiency in various work settings.
Supports video resolutions up to 4K for superior display quality
Dual display capability allows for wider screen viewing and easier system switching
Built-in USB 3.1 Gen 1 hub with data transfer rates up to 5 Gbps for multimedia operations
Designed for dual display, ultra-fast data transmission, and lossless 4K video resolution
Various port selection options including hotkey, pushbutton, mouse, and RS-232 commands
- RS Stock No. 2854473
- Mfr. Part No. CS19208
Each
$4,997.42
- RS Stock No. 2854479
- Mfr. Part No. CS1944DP
Each
$2,006.04
- RS Stock No. 2854478
- Mfr. Part No. CS1942DP
Each
$1,338.85
- RS Stock No. 0624843
- Mfr. Part No. CS18208
Each
$3,431.25
Related links
- Aten 8 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 4 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 3 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 13 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 8 Port 8 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution












