Aten 4 Port 2 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- RS Stock No.:
- 285-4470
- Distrelec Article No.:
- 301-97-579
- Mfr. Part No.:
- CS1844
- Brand:
- Aten
Subtotal (1 unit)*
$2,180.81
(exc. GST)
$2,398.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,180.81 |
*price indicative
- RS Stock No.:
- 285-4470
- Distrelec Article No.:
- 301-97-579
- Mfr. Part No.:
- CS1844
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 4 | |
| Supported Number of Displays | 2 | |
| Number of Video Outputs | 10 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Width | 160.5mm | |
| Standards/Approvals | No | |
| Height | 44mm | |
| Depth | 335mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Video Connection Type HDMI | ||
Number of Ports 4 | ||
Supported Number of Displays 2 | ||
Number of Video Outputs 10 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Width 160.5mm | ||
Standards/Approvals No | ||
Height 44mm | ||
Depth 335mm | ||
- COO (Country of Origin):
- TH
The Aten Dual Display KVMP Switch presents a valuable solution for desktop workstation with instant and effortless access to four HDMI interface computers from a single USB keyboard, mouse and two HDMI monitors to meet users needs. It is compliant with HDMI 2.0 standard and supports superior video quality up to 4K DCI 4096 x 2160 at 60Hz which offering the most stunning and vivid visuals.
Multilingual keyboard mapping
Supports superior video quality
Power on detection
Firmware upgradable
Related links
- Aten 4 Port 4 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 4 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 2 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 8 Port 8 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 16 Port 8 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
