Aten 3 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- RS Stock No.:
- 285-4480
- Distrelec Article No.:
- 302-38-378
- Mfr. Part No.:
- CS1953
- Brand:
- Aten
Subtotal (1 unit)*
$1,274.30
(exc. GST)
$1,401.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,274.30 |
*price indicative
- RS Stock No.:
- 285-4480
- Distrelec Article No.:
- 302-38-378
- Mfr. Part No.:
- CS1953
- Brand:
- Aten
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
| Brand | Aten | |
| Video Connection Type | DisplayPort | |
| Product Type | KVM Switch | |
| Number of Ports | 3 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 3 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Height | 44mm | |
| Depth | 206.3mm | |
| Standards/Approvals | HDCP 1.4, DisplayPort 1.2 | |
| Width | 75.4mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Video Connection Type DisplayPort | ||
Product Type KVM Switch | ||
Number of Ports 3 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 3 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Height 44mm | ||
Depth 206.3mm | ||
Standards/Approvals HDCP 1.4, DisplayPort 1.2 | ||
Width 75.4mm | ||
- COO (Country of Origin):
- TW
The Aten 3 Port USB C DisplayPort Hybrid KVMP Switch, carries out ergonomic desktop style with the power of a KVM and the popularity of USB C connectivity to facilitate professional and commercial workstation applications with better mobility, so as to enhance total desktop productivity.
Supports HD Audio
Firmware upgradeable
Bus powered
Supports superior video quality
Related links
- Aten 13 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 4 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 8 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution