Aten 1 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution

Subtotal (1 unit)*

$2,801.57

(exc. GST)

$3,081.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,801.57

*price indicative

RS Stock No.:
285-4454
Distrelec Article No.:
303-72-250
Mfr. Part No.:
CN9950
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Video Connection Type

DisplayPort

Product Type

KVM Switch

Number of Ports

1

Supported Number of Displays

1

Number of Video Outputs

1

Maximum Resolution

4096 x 2160 pixel

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5mm Audio Jack Female

Depth

200mm

Height

28.5mm

Standards/Approvals

RS-232 Standards for serial control

Width

149.3mm

COO (Country of Origin):
TW
The Aten KVM over IP switch is ideal for global organizations and companies with several office locations by bridging local and remote workplaces with a seamless connection without any restriction or loss in productivity. It is a secure and practical solution to help keep businesses afloat during a downturn or global crises.

Supports Exit Macros

BIOS level access

Supports password protection

Multiplatform client support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy