Aten 2 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- RS Stock No.:
- 285-4451
- Mfr. Part No.:
- CM1942
- Brand:
- Aten
Subtotal (1 unit)*
$1,673.99
(exc. GST)
$1,841.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,673.99 |
*price indicative
- RS Stock No.:
- 285-4451
- Mfr. Part No.:
- CM1942
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Video Connection Type | DisplayPort | |
| Product Type | KVM Switch | |
| Number of Ports | 2 | |
| Supported Number of Displays | 2 | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Width | 71.8mm | |
| Depth | 260mm | |
| Standards/Approvals | HDMI, DisplayPort 1.2, and HDCP | |
| Height | 42.5mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Video Connection Type DisplayPort | ||
Product Type KVM Switch | ||
Number of Ports 2 | ||
Supported Number of Displays 2 | ||
Number of Video Outputs 2 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Width 71.8mm | ||
Depth 260mm | ||
Standards/Approvals HDMI, DisplayPort 1.2, and HDCP | ||
Height 42.5mm | ||
- COO (Country of Origin):
- TW
The Aten KVM switch is a 2 Port 4K DisplayPort Dual Display Mini Matrix Boundless KVM Switch. With hybrid working evolving to become the standard in the new normal, the key to tackling challenges is to elevate multitasking abilities. When it comes to performing multiple tasks simultaneously, ergonomics is what assures productivity.
Power on detection
Boundless switching
Supports superior video quality
Multilingual keyboard mapping
Related links
- Aten 2 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 8 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 4 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 3 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 13 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 2 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
