Aten 5 Port 1 Displays USB DisplayPort KVM Switch USB C 4096 x 2160 pixel Maximum Resolution

Subtotal (1 unit)*

$293.65

(exc. GST)

$323.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$293.65

*price indicative

RS Stock No.:
274-1981
Distrelec Article No.:
303-72-256
Mfr. Part No.:
US3312
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

KVM Switch

Video Connection Type

DisplayPort

Number of Ports

5

Supported Number of Displays

1

Number of Video Outputs

2

Maximum Resolution

4096 x 2160 pixel

Keyboard/Mouse Connection Type

USB

Audio Connection Type

USB C

Height

83.4mm

Width

84.2mm

Standards/Approvals

DisplayPort 1.2

Depth

29.9mm

COO (Country of Origin):
CN
The Aten 2 port 4k DisplayPort USB C cable KVM switch is developed for easy control and fast switch between two USB-C device sources from a single set of keyboard, mouse, and monitor.

Bus powered

Multiplatform support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy