Aten 4 Port 1 Displays USB DVI I KVM Switch Stereo 3840 x 2160 pixel Maximum Resolution
- RS Stock No.:
- 285-4456
- Mfr. Part No.:
- CS1184D4C
- Brand:
- Aten
Subtotal (1 unit)*
$1,507.92
(exc. GST)
$1,658.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,507.92 |
*price indicative
- RS Stock No.:
- 285-4456
- Mfr. Part No.:
- CS1184D4C
- Brand:
- Aten
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
| Brand | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | DVI I | |
| Number of Ports | 4 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 5 | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | Stereo | |
| Height | 44mm | |
| Standards/Approvals | No | |
| Width | 163.9mm | |
| Depth | 335mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Video Connection Type DVI I | ||
Number of Ports 4 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 5 | ||
Maximum Resolution 3840 x 2160 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type Stereo | ||
Height 44mm | ||
Standards/Approvals No | ||
Width 163.9mm | ||
Depth 335mm | ||
- COO (Country of Origin):
- TW
The Aten PSD PP v4.0 Secure KVM Switch provides isolation between computer sources and peripherals while sharing a single keyboard, mouse, monitor, speaker set and Common Access Card reader between connected computers of various security classifications.
Rugged metal enclosure
Superior video quality
True data path isolation
Restricted peripheral connectivity
Related links
- Aten 4 Port 1 Displays USB DisplayPort KVM Switch Stereo 3840 x 2160 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB DVI I KVM Switch Stereo 2560 x 1600 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DisplayPort KVM Switch Stereo 3840 x 2160 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DVI I KVM Switch Stereo 2560 x 1600 pixel Maximum Resolution
- StarTech.com 4 Port 1 Displays USB HDMI KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 4 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB DisplayPort KVM Switch Stereo 4096 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution