Aten 4 Port 1 Displays USB DisplayPort KVM Switch Stereo 4096 x 2160 pixel Maximum Resolution
- RS Stock No.:
- 285-4476
- Distrelec Article No.:
- 301-03-995
- Mfr. Part No.:
- CS1924
- Brand:
- Aten
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-4476
- Distrelec Article No.:
- 301-03-995
- Mfr. Part No.:
- CS1924
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | DisplayPort | |
| Number of Ports | 4 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 5 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | Stereo | |
| Depth | 270mm | |
| Height | 55.5mm | |
| Standards/Approvals | No | |
| Width | 88mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Video Connection Type DisplayPort | ||
Number of Ports 4 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 5 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type Stereo | ||
Depth 270mm | ||
Height 55.5mm | ||
Standards/Approvals No | ||
Width 88mm | ||
- COO (Country of Origin):
- CN
The Aten 4 Port USB 3.0 4K DisplayPort KVMP Switch provides the latest innovations in desktop KVM switching technology for the increasing demand of higher video quality and transfer speeds on modern computers. It offers an unprecedented performance of delivering 4K resolution, the next generation USB 3.1 Gen 1 hub with Super Speed 5 Gbps data transfer rates and enhanced user friendly operations.
Firmware upgradeable
Multi stream transport
Multi platform support
Full bass response for high quality
Related links
- Aten 2 Port 1 Displays USB DisplayPort KVM Switch Stereo 4096 x 2160 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB DisplayPort KVM Switch Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 4 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 4096 x 2160 pixel Maximum Resolution
- Aten 4 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DisplayPort KVM Switch Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 4096 x 2160 pixel Maximum Resolution
- Aten 5 Port 1 Displays USB DisplayPort KVM Switch USB C 4096 x 2160 pixel Maximum Resolution
- Aten 3 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
