Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.33
(exc. GST)
$17.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 219 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $16.33 |
| 5 + | $13.45 |
*price indicative
- RS Stock No.:
- 182-8518
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Connector Type A | PS/2 | |
| Product Type | KVM Cable | |
| Connector Type B | Mini DIN | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 6 | |
| Jacket Colour | Grey | |
| Cable Length | 150mm | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A PS/2 | ||
Product Type KVM Cable | ||
Connector Type B Mini DIN | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 6 | ||
Jacket Colour Grey | ||
Cable Length 150mm | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, REACH, RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO 15cm 5 pin DIN male to 6 pin mini DIN female keyboard adapter is a beige leaded adapter toconvert a PS2 keyboard to an AT port on a PC. The connector hoods are also made of beige PVC and have a strain relief to prevent the jacket splitting around the boot.
Related links
- RS PRO Male PS/2 to Female Mini DIN KVM Cable
- RS PRO Female PS/2 x 2; VGA to Male PS/2 x 2; VGA KVM Cable
- RS PRO Male Mini DIN, VGA to Male PS2 x 2 KVM Cable
- RS PRO Male VGA to Male/Female PS2 x 2 KVM Cable
- RS PRO Male VGA to Female PS2 x 2 KVM Cable
- Aten Black 1 Port Adapter USB Type A 6 Pin Female, Mini DIN
- RS PRO Male VGA to Male PS2 x 2 KVM Cable
- RS PRO 5 Pole Straight Miniature DIN Connector, Cable Female