StarTech.com USB Type A to Male to D-Sub 9-Pin Male USB Serial Cable Adapter
- RS Stock No.:
- 473-475
- Mfr. Part No.:
- 1P6FFC-USB-SERIAL
- Brand:
- StarTech.com
Subtotal (1 unit)*
$115.48
(exc. GST)
$127.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.48 |
*price indicative
- RS Stock No.:
- 473-475
- Mfr. Part No.:
- 1P6FFC-USB-SERIAL
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Serial Cable Adapter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Serial Cable Adapter | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
StarTech.com USB Serial Cable Adapter, USB Type A Connector Type, D-Sub 9-Pin Connector Type - 1P6FFC-USB-SERIAL
This USB serial cable adapter connects USB Type A hosts to legacy serial equipment using a 9-pin D‑Sub connection. It provides a straightforward link between modern computers and devices that communicate over RS232, intended for use in industrial and technical settings where serial communication is still required.
Features and Benefits:
• Male USB Type A plug for direct host connection • Male D‑Sub 9‑pin connector for legacy serial ports • RoHS-compliant construction for restricted‑substance adherence • Compact cable form for simple panel‑to‑host interfacing
Applications
• Suitable for connecting automation controllers to workstation PCs • Ideal for logging data from serial‑enabled sensors and instruments • Used for configuring electrical drive units via RS232 ports • Can be used for interfacing mechanical test rigs with control software
Which connector types are present on the cable?
One end fits a USB Type A host and the other end provides a D‑Sub 9‑pin male Interface for serial devices.
Is this cable appropriate for use with industrial RS232 equipment?
Yes, the Interface is designed for RS232‑style serial links commonly used in industrial equipment control and configuration.
Does the cable meet environmental material restrictions?
The construction conforms to RoHS requirements, limiting specific hazardous substances in the materials used.
Can the cable be used to directly attach two male‑only ports?
It provides male‑to‑male terminations matching USB Type A and DB9 male connectors for connecting host USB ports to serial‑device DB9 inputs.
Related links
- StarTech.com USB Type A to Male to D-Sub 9-Pin Male USB Serial Cable Adapter
- StarTech.com USB Type A to Male to D-Sub, 9 Pin Female Female USB Serial Cable Adapter
- StarTech.com USB Type A to Male to 9 Pin Female, D-Sub Female USB Serial Cable Adapter
- Digitus USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
- Digitus USB Type C to Male to DB9 Male USB Serial Cable Adapter
- RS PRO Male D-Sub 9-Pin 200 mm Polyvinyl Chloride, QSUB Series
- StarTech.com USB Type A to Male to RS232, DB9 Male Interface Adapter
- StarTech.com D-Sub 9-Pin to Male to USB Type A Male Converter Cable

