Knipex Steel Flat Cutter Blade, 17 mm 3 mm
- RS Stock No.:
- 267-6809
- Distrelec Article No.:
- 180-63-208
- Mfr. Part No.:
- 90 59 280
- Brand:
- Knipex
Subtotal (1 unit)*
$36.81
(exc. GST)
$40.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.81 |
*price indicative
- RS Stock No.:
- 267-6809
- Distrelec Article No.:
- 180-63-208
- Mfr. Part No.:
- 90 59 280
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Knife Blade | |
| Blade Size | 17 mm | |
| Blade Shape | Flat | |
| Material | Steel | |
| Heavy Duty | No | |
| Blade Type | Cutter Blade | |
| Blade Width | 3mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Knife Blade | ||
Blade Size 17 mm | ||
Blade Shape Flat | ||
Material Steel | ||
Heavy Duty No | ||
Blade Type Cutter Blade | ||
Blade Width 3mm | ||
Standards/Approvals RoHS, REACH | ||
Non Compliant
- COO (Country of Origin):
- FR
The Knipex spare blade for sheet metal nibbler for cutting iron, copper or aluminium sheet metal up to max.1.2 mm thickness, plastic up to max.2.0 mm thickness.Materials are cut without deformation.Clean cut edges and no trimming activities needed.
With chip breaker
Easy handling
Cutting width is 2.7 mm
Blades is made of special tool steel, oil hardened, interchangeable
Tool body is made of special tool steel, rolled, oil hardened
Related links
- Knipex Steel Flat Cutter Blade 1 per Package
- Knipex Steel Flat Cutter Blade, 65 mm 3 mm
- Knipex Steel Flat Cutter Blade, 22 mm 4 mm
- Knipex Steel Flat Cutter Blade 1 per Package
- Knipex Steel Flat Cutter Blade 8 per Package
- Knipex Steel Flat Knife Blade 10 per Package
- Knipex Steel Flat Knife Blade 1 per Package
- Knipex Steel Flat Replacement 1 per Package
