Knipex Steel Flat Cutter Blade, 50 mm 15 mm, 1 per Package
- RS Stock No.:
- 267-6797
- Mfr. Part No.:
- 90 29 02
- Brand:
- Knipex
Subtotal (1 unit)*
$95.16
(exc. GST)
$104.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.16 |
*price indicative
- RS Stock No.:
- 267-6797
- Mfr. Part No.:
- 90 29 02
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Blade Size | 50 mm | |
| Product Type | Knife Blade | |
| Blade Shape | Flat | |
| Material | Steel | |
| Blade Type | Cutter Blade | |
| Heavy Duty | No | |
| Blade Width | 15mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Blade Size 50 mm | ||
Product Type Knife Blade | ||
Blade Shape Flat | ||
Material Steel | ||
Blade Type Cutter Blade | ||
Heavy Duty No | ||
Blade Width 15mm | ||
Number of Pieces 1 | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 90 29 02 1 pair of spare blades for 90 25 20 (protective tubes) old model
90 29 02 1 pair of spare blades for 90 25 20 (protective tubes)
Related links
- Knipex Steel Flat Cutter Blade 1 per Package
- Knipex Steel Flat Cutter Blade 8 per Package
- Knipex Steel Flat Cutter Blade, 65 mm 3 mm
- Knipex Steel Flat Cutter Blade, 17 mm 3 mm
- Knipex Steel Flat Cutter Blade, 22 mm 4 mm
- Knipex Steel Flat Replacement 11 mm, 1 per Package
- Knipex Steel Flat Replacement 1 per Package
- CK Steel Flat Cutter Blade 1 per Package
