Knipex Steel Flat Cutter Blade, 27 x 11 mm 11 mm, 8 per Package

Subtotal (1 unit)*

$46.53

(exc. GST)

$51.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.53

*price indicative

RS Stock No.:
247-3272
Distrelec Article No.:
303-07-959
Mfr. Part No.:
90 22 10 E01
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Blade Size

27 x 11 mm

Product Type

Cutter Blade

Blade Shape

Flat

Material

Steel

Blade Type

Cutter Blade

Blade Width

11mm

Number of Pieces

8

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

8 spare blades for Knipex BiX pipe cutters


The Knipex spare blade mainly used for 90 22 10 BK. It has dimension of 27 x 11 mm.

High quality

Weight is 8g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy