Knipex Steel Flat Knife Blade, 25 mm 10 mm, 1 per Package

Subtotal (1 unit)*

$21.11

(exc. GST)

$23.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.11

*price indicative

RS Stock No.:
267-6793
Mfr. Part No.:
90 23 01 E01
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Blade Size

25 mm

Product Type

Knife Blade

Blade Shape

Flat

Material

Steel

Blade Type

Knife Blade

Blade Width

10mm

Number of Pieces

1

Standards/Approvals

RoHS, REACH

Non Compliant

COO (Country of Origin):
ES

KNIPEX 90 23 01 E01 Spare blade for 90 23 01 can be used from both sides


90 23 01 E01 Spare blade for 90 23 01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy