Knipex Steel Flat Cutter Blade, 65 mm 3 mm
- RS Stock No.:
- 267-6827
- Mfr. Part No.:
- 94 19 185
- Brand:
- Knipex
Subtotal (1 unit)*
$42.05
(exc. GST)
$46.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.05 |
*price indicative
- RS Stock No.:
- 267-6827
- Mfr. Part No.:
- 94 19 185
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Blade Size | 65 mm | |
| Product Type | Knife Blade | |
| Blade Shape | Flat | |
| Material | Steel | |
| Heavy Duty | No | |
| Blade Type | Cutter Blade | |
| Blade Width | 3mm | |
| Blade Thickness | 3mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Blade Size 65 mm | ||
Product Type Knife Blade | ||
Blade Shape Flat | ||
Material Steel | ||
Heavy Duty No | ||
Blade Type Cutter Blade | ||
Blade Width 3mm | ||
Blade Thickness 3mm | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- TW
The Knipex spare blade for pipe cutter for plastic conduit pipes electrical installation work for clean cutting of thin-walled plastic pipes example plastic conduit pipes with 6.0 to 35.0 mm.Blade is replaceable and can be retracted from any position.
Low force requirement due to special blade geometry and optimum transmission
Minimum operator fatigue due to ergonomic handle design and incremental ratchet blade feed
Blade is made of special tool steel, oil hardened
Housing is made of die cast aluminium, red lacquered
- RS Stock No. 2676799
- Mfr. Part No. 90 29 40
Each
$95.81
- RS Stock No. 2676797
- Mfr. Part No. 90 29 02
Each
$95.16
Related links
- Knipex Steel Flat Cutter Blade 1 per Package
- Knipex Steel Flat Cutter Blade, 17 mm 3 mm
- Knipex Steel Flat Cutter Blade, 22 mm 4 mm
- Knipex Steel Flat Cutter Blade 1 per Package
- Knipex Steel Flat Cutter Blade 8 per Package
- Knipex Steel Flat Replacement 1 per Package
- CK Steel Flat Cutter Blade 1 per Package
- Stanley Steel Flat Cutter Blade 20 per Package












