Knipex Steel Flat Knife Blade, 119 mm 24 mm, 10 per Package
- RS Stock No.:
- 267-6790
- Mfr. Part No.:
- 90 10 165 E02
- Brand:
- Knipex
Subtotal (1 unit)*
$19.14
(exc. GST)
$21.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.14 |
*price indicative
- RS Stock No.:
- 267-6790
- Mfr. Part No.:
- 90 10 165 E02
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Blade Size | 119 mm | |
| Product Type | Knife Blade | |
| Blade Shape | Flat | |
| Material | Steel | |
| Blade Type | Knife Blade | |
| Blade Width | 24mm | |
| Number of Pieces | 10 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Blade Size 119 mm | ||
Product Type Knife Blade | ||
Blade Shape Flat | ||
Material Steel | ||
Blade Type Knife Blade | ||
Blade Width 24mm | ||
Number of Pieces 10 | ||
Standards/Approvals RoHS, REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 90 10 165 E02 Spare blade for 90 10 165 BK (10x)
90 10 165 E02 Spare blade for 90 10 165 BK (10x)
Related links
- Knipex Steel Flat Knife Blade 1 per Package
- Knipex Steel Flat Cutter Blade 8 per Package
- Knipex Steel Flat Replacement 11 mm, 1 per Package
- Knipex Steel Flat Replacement 1 per Package
- Knipex Steel Flat Cutter Blade 1 per Package
- Knipex Steel Flat Cutter Blade 1 per Package
- Knipex Flat Straight 1 per Package
- Knipex Steel Flat Cutter Blade, 65 mm 3 mm
