Knipex Steel Flat Replacement 11 mm, 1 per Package

Subtotal (1 unit)*

$37.16

(exc. GST)

$40.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.16

*price indicative

RS Stock No.:
666-7545
Mfr. Part No.:
90 29 01
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Knife Blade

Blade Shape

Flat

Material

Steel

Blade Type

Replacement

Blade Width

11mm

Number of Pieces

1

Blade Length

50mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 90 29 01 Spare blade for 90 25 20 / 90 10 185 / 90 25 185


90 29 01 Spare blade for 90 25 20 / 90 10 185 / 90 25 185

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy