Teng Tools Snap-off, 18 mm 18 mm, 10 per Package
- RS Stock No.:
- 809-774
- Mfr. Part No.:
- 710F-100
- Brand:
- Teng Tools
Subtotal (1 unit)*
$127.20
(exc. GST)
$139.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.20 |
*price indicative
- RS Stock No.:
- 809-774
- Mfr. Part No.:
- 710F-100
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Blade Size | 18 mm | |
| Product Type | Knives | |
| Blade Type | Snap-off | |
| Blade Width | 18mm | |
| Number of Pieces | 10 | |
| Blade Length | 18mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Blade Size 18 mm | ||
Product Type Knives | ||
Blade Type Snap-off | ||
Blade Width 18mm | ||
Number of Pieces 10 | ||
Blade Length 18mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools replacement snap-off blades serve as essential accessories for crafting tasks, providing efficient and versatile cutting solutions with their robust design tailored for 18mm craft knives.
Spare 18mm break-off blades designed specifically for TengTools craft knives
Each pack includes 10 pieces, ensuring ample supply for extended use
Net weight of 68g makes it lightweight yet Durable for everyday tasks
Constructed in Taiwan, reflecting quality craftsmanship
Blade height is precisely 18mm for optimal performance
Related links
- Teng Tools Snap-off 10 per Package
- Teng Tools Snap-off 10 per Package
- Facom Flat Snap-Off Blade 10 per Package
- Stanley Flat Snap-Off Blade 10 per Package
- Teng Tools Steel Knife 19 mm, 10 per Package
- SAM Cutter Blade 10 per Package
- Stanley FatMax Flat Cutter Blade 10 per Package
- Stanley Tungsten Carbide Flat Snap-Off Blade 18 mm, 10 per Package
