Teng Tools Steel Knife 19 mm, 10 per Package
- RS Stock No.:
- 810-214
- Mfr. Part No.:
- 710-100
- Brand:
- Teng Tools
Subtotal (1 unit)*
$113.58
(exc. GST)
$124.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.58 |
*price indicative
- RS Stock No.:
- 810-214
- Mfr. Part No.:
- 710-100
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Knives | |
| Material | Steel | |
| Blade Type | Knife | |
| Blade Width | 19mm | |
| Number of Pieces | 10 | |
| Blade Length | 60mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Knives | ||
Material Steel | ||
Blade Type Knife | ||
Blade Width 19mm | ||
Number of Pieces 10 | ||
Blade Length 60mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools replacement blades offer a reliable solution for utility knife users, ensuring efficiency and precision for a variety of cutting tasks with their specially designed spare blades.
Includes 10 spare blades for prolonged use
Manufactured from Durable SK2 material for enhanced longevity
Designed for TengTools utility knives, ensuring compatibility
Compact dimensions with a blade height of 19 mm and length of 60 mm
Lightweight at 47 grams for easy handling
Related links
- Teng Tools Steel Hook 19 mm, 100 per Package
- Teng Tools Steel Hook Hook 100 per Package
- Teng Tools Snap-off 10 per Package
- Teng Tools Snap-off 10 per Package
- Stanley FatMax Flat Safety Knife Blade 100 per Package
- Facom Flat Safety Knife Blade 19 mm, 10 per Package
- Stanley Carbide Knife Blade 10 per Package
- Stanley Carbide Knife Blade 10 per Package
